Analog DevicesLTC2931IF#PBFSupervisory Circuits
Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 6 | |
| 4 | |
| Open Drain | |
| Adj | |
| 5|3.3|3|2.5|1.8|1.5|Adj | |
| Adj | |
| 1 | |
| 7 | |
| 75 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

