Analog DevicesLTC2930CDD#PBFSupervisory Circuits
Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Automotive 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 6 | |
| 4 | |
| Adj | |
| 5|3.3|3|2.5|1.8|1.5|Adj | |
| Adj | |
| 1 | |
| 52 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

