Analog DevicesLTC2910HDHC#PBFSupervisory Circuits
Processor Supervisor 0.5V 8 Active High/Active Low/Open Drain 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 8 | |
| 12.5 | |
| Active High/Active Low/Open Drain | |
| 0.492 | |
| 0.5 | |
| 0.508 | |
| 1.2|1.8|2.5|3.3|5|12 | |
| 2.3 | |
| 6.9 | |
| 100 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

