Analog DevicesLTC2909CDDB-2.5#TRPBFSupervisory Circuits
Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 260 | |
| Active Low/Open Drain | |
| 0.4925 | |
| 0.5 | |
| 0.5075 | |
| 3.3 | |
| 0.5 | |
| 6 | |
| 150 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

