Analog DevicesLTC2908IDDB-B1#TRMPBFSupervisory Circuits
Processor Supervisor 3.086V/2.338V/1.683V/1.403V/Adj/Adj 6 Active Low/Open Drain 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 260 | |
| Active Low/Open Drain | |
| Adj|3.036|2.3|1.656|1.38 | |
| Adj|3.086|2.338|1.683|1.403 | |
| Adj|3.135|2.375|1.71|1.425 | |
| Adj|1.5|1.8|2.5|3.3 | |
| 0.5 | |
| 6 | |
| No | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

