Analog DevicesLTC2903CS6-A1#TRMPBFSupervisory Circuits
Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 260 | |
| Active Low/Open Drain | |
| 2.871|2.175|1.566|0.492 | |
| 2.921|2.213|1.593|0.5 | |
| 2.97|2.25|1.62|0.508 | |
| 3.3|2.5|Adj|1.8 | |
| 80 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

