Analog DevicesLTC2875HDD#PBFController Area Network - CAN Transceivers
CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Transceiver | |
| High Speed CAN Transceiver | |
| 4Mbps | |
| 1 | |
| ISO 11898-2 | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 60 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

