Analog DevicesLTC2871IUHF#PBFBus Line Transceivers
Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 20Mbps(Min) | |
| RS-232|RS-422|RS-485 | |
| RS-232|RS-422|RS-485 | |
| RS-232|RS-485|RS-422 | |
| Point-to-Point|Multidrop|Multipoint | |
| 1 | |
| 1@RS-422|1@RS-485|2@RS-232 | |
| 1@RS-422|1@RS-485|2@RS-232 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1@RS-232|1@RS-422|256@RS-485 | |
| 1@RS-232|10@RS-422|256@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 3.3(Typ) | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

