Analog DevicesLTC2862CDD-2#TRPBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Line Transceiver | |
| 250Kbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| Multidrop|Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1@RS-422|32@RS-485 | |
| 1@RS-422|32@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

