Analog DevicesLTC2857IMS8-1#PBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 20Mbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| EIA/TIA-485-A|RS-422|RS-485 | |
| Multidrop|Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1@RS-422|256@RS-485 | |
| 10@RS-422|256@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 85 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.1 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

