Analog DevicesLTC2847CUHF#TRPBFBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232|RS-449|RS-530 | |
| RS-530|RS-232|RS-449 | |
| X.21|V.35|EIA-530-A|RS-232|RS-449|EIA-530|V.36 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 3 | |
| 3 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1 | |
| 10@RS-530|10@RS-449|1@RS-232 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 170 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

