Analog DevicesLTC2846CG#TRPBFBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232|RS-449|RS-530 | |
| RS-232|RS-449|RS-530 | |
| EIA-530|EIA-530-A|RS-232|RS-449|V.35|V.36|X.21 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 3 | |
| 3 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1 | |
| 1@RS-232|10@RS-449|10@RS-530 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 170 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

