Analog DevicesLTC2756BIG#TRPBFDigital to Analog Converters - DACs
DAC 1-CH 18-bit 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 18bit | |
| 1 | |
| 1 | |
| 2.1(Typ) | |
| Serial (3-Wire, SPI) | |
| Current | |
| External | |
| 2.7 | |
| Single | |
| ±2LSB | |
| ±40LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

