Analog DevicesLTC2754BCUKG-16#PBFDigital to Analog Converters - DACs
DAC 4-CH 16-bit 52-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 4 | |
| 4 | |
| 2(Typ) | |
| Serial (3-Wire, SPI) | |
| Current | |
| External | |
| 2.7 | |
| Single | |
| 0.0015(Typ) | |
| ±2LSB | |
| ±20LSB | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

