Analog DevicesLTC2688IUJ-12#TRPBFDigital to Analog Converters - DACs
DAC 16-CH 12-bit 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 16 | |
| 16 | |
| Serial (3-Wire, SPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 4.75 | |
| -21/5.25 | |
| Single|Dual | |
| ±0.75LSB | |
| ±0.08%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
