Analog DevicesLTC2672IUH-12#PBFDigital to Analog Converters - DACs
DAC 5-CH Current Steering 12-bit 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 5 | |
| 5 | |
| Serial (3-Wire, SPI) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.85 | |
| ±5.5 | |
| Single|Dual | |
| ±4LSB | |
| ±1.5%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

