Arrow Electronic Components Online
LTC2662HUH12#PBF|ADI|limage
LTC2662HUH12#PBF|ADI|simage
Digital to Analog Converters - DACs

LTC2662HUH-12#PBF

DAC 5-CH 12-bit 32-Pin QFN EP Tube

Analog Devices
Datasheets 

The LTC®2662 is a family of five-channel, 16-/12-bit current-source digital-to-analog converters, providing five high-compliance current source outputs with guaranteed 1V dropout at 200mA. The part supports load voltages of up to 32V.

There are eight current ranges, programmable per channel, with full-scale outputs of up to 300mA; and the channels can be paralleled to allow for ultrafine adjustments of large currents, or for combined outputs of up to 1.5A. A dedicated supply pin is provided for every output channel. Each can be operated from 2.85V to 33V, and internal switches allow any output to be pulled to the optional negative supply. The LTC®2662 includes a precision integrated 1.25V reference (10ppm/°C maximum), with the option to use an external reference. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz.

 

Features and Benefits:

 

- Per-Channel Programmable Output Ranges: 300mA, 200mA, 100mA, 50mA, 25mA, 12.5mA, 6.25mA and 3.125mA
- Flexible 2.85V to 33V Supply Voltage
- 1V Dropout Guaranteed
- Separate Voltage Supply per Output Channel
- Internal Switches to Optional Negative Supply
- Full 16-/12-Bit Resolution at All Ranges
- Guaranteed Operation –40°C to 125°C
- Precision (10ppm/°C Max) Internal Reference or External Reference Input
- Analog Mux Monitors Voltages and Currents
- A/B Toggle via SPI or Dedicated Pin
- 1.8V to 5V SPI Serial Interfac
- 5mm × 5mm 32-Lead QFN Package

Applications:

- Tunable Lasers
- Semiconductor Optical Amplifi
- Resistive Heaters
- Current Mode Biasing
- Proportional Solenoid Drive

 

Product Lifecycle: Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.

View All Orderable Parts

Evaluation Kit

Description

DC2692A-A

LTC®2662 5-Channel, 16-/12-Bit, 300mA, SoftSpan Current Source DACs

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    12bit
  • Number of DAC Channels
    5
  • Number of Outputs per Chip
    5
  • Interface Type
    Serial (3-Wire, SPI, Microwire)
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal, External
  • Minimum Single Supply Voltage (V)
    2.85
  • Maximum Dual Supply Voltage (V)
    -15.75/5.5/33
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    33(Typ)
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±1.5%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
  • Family/Series
    LTC2662
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    73
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources