Data Conversion Development Boards and Kits
DC2692A-A
LTC2662-16 DAC Demonstration Circuit Graphical User Interface IDE
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2662-16
Supported Device Technology
DAC
Number of Bits
16
Development Software
Graphical User Interface
Interface Type
SPI
Input Voltage Range (VDC)
7 to 33
Daughter Cards
Yes
Support FPGA
No
Family/Series
DC2692A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

