Analog DevicesLTC2508CDKD-32#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 32-bit Serial 24-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 32bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| Maximum Supply Current | 13 |
| 24 | |
| 32.5 | |
| ±3.5ppm | |
| ±100ppm | |
| 145dBFS(Typ) | |
| 32 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 24 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

