Analog DevicesLTC2461CMS#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 60sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Single | |
| 1.25V | |
| 4.5 | |
| 8LSB | |
| ±0.25%FSR | |
| 16 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

