Analog DevicesLTC2414CGN#PBFAnalog to Digital Converters - ADCs
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|8 | |
| 7.5sps | |
| Serial (3-Wire, 4-Wire, SPI, Microwire) | |
| Voltage | |
| Differential|Single-Ended | |
| External | |
| Bipolar | |
| Single | |
| ±2.75V | |
| 14ppm of Vref | |
| 12ppm of Vref | |
| 24 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 9.98(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
