Analog DevicesLTC2392CUK-16#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Parallel|Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| 110 | |
| 135 | |
| ±2LSB | |
| 0.13%FSR | |
| 94dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

