Analog DevicesLTC2386CUH-16#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin QFN EP T/R
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 10Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±4.096V | |
| 97 | |
| 113 | |
| ±0.5LSB | |
| ±40LSB | |
| 94dB(Typ) | |
| 16 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

