Analog DevicesLTC2385IUH-18#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 5Msps 18-bit Serial 32-Pin QFN EP Tube
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 5Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±4.096V | |
| 78 | |
| 92 | |
| ±1.5LSB | |
| ±160LSB | |
| 96.2dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

