Analog DevicesLTC2379HMS-18#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.6Msps 18-bit Serial 16-Pin MSOP Tube
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 1.6Msps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| 18 | |
| 21.5 | |
| ±2LSB | |
| ±40LSB | |
| 101.2dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

