Analog DevicesLTC2376CDE-20#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 20-bit Serial 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 20bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| Maximum Supply Current | 2.5 |
| 5.25 | |
| 6.25 | |
| ±2ppm | |
| ±100ppm | |
| 104dB(Typ) | |
| 20 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

