Analog DevicesLTC2373CUH-18#TRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 1Msps 18-bit Serial 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 8|4 | |
| 1Mbps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External|Internal | |
| Unipolar|Bipolar | |
| Single | |
| 4.096V|±2.048V/±4.096V | |
| 40 | |
| 55 | |
| ±1.75LSB | |
| ±200LSB | |
| 102dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

