Analog DevicesLTC2357ILX-16#PBFAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 350ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4 | |
| 350ksps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5.12V/6.25V/10.24V/12.5V|±5.12V/±6.25V/±10.24V/±12.5V | |
| ±15/5 | |
| 204 | |
| 252 | |
| ±1.5LSB | |
| ±0.1%FSR | |
| 94.2dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

