Analog DevicesLTC2356CMSE-14#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 3.5Msps 14-bit Serial 10-Pin MSOP EP T/R
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 3.5Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±1.25V | |
| 18 | |
| 100 | |
| ±4LSB | |
| ±80LSB | |
| 14 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

