Analog DevicesLTC2351CUH-12#TRPBFAnalog to Digital Converters - ADCs
6-Channel Single ADC 1.5Msps 12-bit Serial 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 1 | |
| 6 | |
| 1.5Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V|±1.25V | |
| 16.5 | |
| 100 | |
| ±1LSB | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

