Analog DevicesLTC2348CLX-16#PBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 8 | |
| 200ksps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5.12V/10.24V|±5.12V/±10.24V | |
| ±15/5 | |
| 166 | |
| 199 | |
| ±1LSB | |
| ±0.1%FSR | |
| 94.4dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

