Analog DevicesLTC2341IUH-16#TRPBFAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 2 | |
| 1Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.048V/2.5V/4.096V/5V|±2.048V/±2.5V/±4.096V/±5V | |
| 97 | |
| 114 | |
| ±1.25LSB | |
| ±0.13%FSR | |
| 93.4dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

