Analog DevicesLTC2325IUKG-14#PBFAnalog to Digital Converters - ADCs
4-Channel Quad ADC SAR 5Msps 14-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 4 | |
| 4 | |
| 5Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.048V/±4.096V | |
| 214 | |
| 303 | |
| ±3LSB | |
| ±7LSB | |
| 82.5dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

