Analog DevicesLTC2323HUFD-16#PBFAnalog to Digital Converters - ADCs
2-Channel Dual ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 2 | |
| 5Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Single | |
| 8Vp-p | |
| 95 | |
| 110 | |
| ±12LSB | |
| ±90LSB | |
| 81.7dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

