Analog DevicesLTC2320IUKG-12#TRPBFAnalog to Digital Converters - ADCs
8-Channel Quad ADC SAR 1.5Msps 12-bit Serial (SPI)/LVDS 52-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 4 | |
| 8 | |
| 1.5Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.048V/±4.096V | |
| 162 | |
| 208 | |
| ±1LSB | |
| ±3LSB | |
| 77.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

