Analog DevicesLTC2313ITS8-14#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2.5Msps 14-bit Serial 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 2.5Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.048V/4.096V | |
| 25 | |
| 30 | |
| ±4LSB | |
| ±26LSB | |
| 77.5dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

