Analog DevicesLTC2310HMSE-12#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2Msps 12-bit Serial (SPI)/LVDS 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 2Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.048V/±4.096V | |
| 40 | |
| 60 | |
| ±1LSB | |
| ±4LSB | |
| 73.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

