Analog DevicesLTC2308CUF#TRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 500ksps 12-bit Serial 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8/4|4/2 | |
| 500ksps | |
| Serial (4-Wire, SPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4.096V|±2.048V | |
| 17.5 | |
| 500 | |
| ±1LSB | |
| ±9LSB | |
| 73.4dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

