Analog DevicesLTC2231IUP#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 135Msps 10-bit Parallel 64-Pin QFN EP Tube
| Compliant | |
| 3A991c.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 135Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| External|Internal | |
| Bipolar | |
| Single | |
| ±0.5V/±1V | |
| 822 | |
| 924 | |
| ±0.8LSB | |
| 2.5%FSR | |
| 61.2dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

