Analog DevicesLTC2170CUKG-12#PBFAnalog to Digital Converters - ADCs
4-Channel Quad ADC 25Msps 12-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 4 | |
| 4 | |
| 25Msps | |
| LVDS|Serial (SPI)|Parallel | |
| Voltage | |
| Differential | |
| External|Internal | |
| Single | |
| 1Vp-p/2Vp-p | |
| 214 | |
| 238 | |
| ±1LSB | |
| -2.5/0.5%FSR | |
| 70.5dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

