Analog DevicesLTC2164IUK#TRPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 48-Pin QFN EP T/R
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Differential|Single-Ended | |
| Internal|External | |
| Single | |
| 1Vp-p/2Vp-p | |
| 247 | |
| 278 | |
| ±6LSB | |
| -1.8/0.7%FSR | |
| 76.7dBFS(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

