Analog DevicesLTC2158CUP-12#PBFAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 310Msps 12-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP Tube
| Compliant | |
| 3A991c.2. | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 310Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 1.32Vp-p | |
| 738 | |
| 812 | |
| ±2.2LSB | |
| -4.7/4.2%FSR | |
| 67.6dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

