Analog DevicesLTC2140CUP-12#TRPBFAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 25Msps 12-bit Parallel 64-Pin QFN EP T/R
| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 25Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Internal | |
| Single | |
| 1Vp-p/2Vp-p | |
| 155 | |
| 185 | |
| ±0.9LSB | |
| -1.7/1.1%FSR | |
| 71dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

