Analog DevicesLTC2064HDD#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper R-R I/O 5.25V Medical 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 1.7 | |
| 5.25 | |
| 0.00002@5V | |
| 0.000003@5V | |
| 0.00002@5V | |
| 0.004@5V | |
| Single | |
| 0.0035@5V | |
| 220@5V | |
| 140 | |
| 0.012@5V | |
| 108 | |
| 111 | |
| 105 to 115 | |
| 0.02 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

