Analog DevicesLTC2063ISC6#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O 5.25V Medical 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.005@5.25V | |
| 1.7 | |
| 5.25 | |
| 0.0055 | |
| 0.007 | |
| 0.00002@5V | |
| 0.000003@5V | |
| 0.00002@5V | |
| 0.002@5V | |
| Single | |
| 0.0035@5V | |
| 220@5V | |
| 0.02 | |
| 140 | |
| 0.012@5V | |
| 108 | |
| 111 | |
| 105 to 115 | |
| 0.02 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

