Analog DevicesLTC2057HDD#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±18V/36V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.0045@±15V | |
| 4.75 | |
| 36 | |
| ±2.375 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.175 | |
| 0.235 | |
| 0.0004@±15V | |
| 0.00003@±15V | |
| 0.0002@±15V | |
| 1.35@±15V | |
| 26 | |
| Single|Dual | |
| 1.3@±15V | |
| 12@±15V | |
| 0.015 | |
| 150 | |
| 0.15@±15V | |
| 133 | |
| 128 | |
| >=115 | |
| 1.5 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

