Analog DevicesLTC2054CS5#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.003@5V | |
| 2.7 | |
| 6 | |
| 0.0003@5V@0C to 70C | |
| 0.000001@5V | |
| 0.00015@5V@0C to 70C | |
| 0.175@5V@0C to 70C | |
| Single | |
| 0.5@5V | |
| 140 | |
| 120 | |
| 120 | |
| >=115 | |
| 0.5 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

