25-50% Off
Analog DevicesLTC2053IDD#TRPBFInstrumentation Amplifiers
INST Amp Single R-R I/O ±5.5V/11V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 0.2 | |
| 95 | |
| 95 to 105 | |
| 110 | |
| 0.01@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.5 | |
| 0.01@5V@-40C to 85C | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

