Analog DevicesLTC2053CMS8-SYNC#TRPBFInstrumentation Amplifiers
INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 0.2 | |
| 100 | |
| 95 to 105 | |
| 110 | |
| 0.01@5V | |
| 11|±5.5 | |
| 10 to 15 | |
| 2.7 | |
| 9|5|3 | |
| 11 | |
| ±1.35 | |
| ±5|±3 | |
| ±5.5 | |
| 0.01@5V@0C to 70C | |
| Dual|Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

