Analog DevicesLTC2051IMS10#PBFOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper R-R O/P 11V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.003@5V | |
| 2.7 | |
| 11 | |
| 0.00015@5V | |
| 0.000025@5V | |
| 0.000075@5V | |
| 2.4@5V@-40C to 85C | |
| Single | |
| 2@5V | |
| 140 | |
| 120 | |
| 120 | |
| >=115 | |
| 3 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

